| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BT2 |
628-M25-321-BT2
| Heilind Number: | EDA628-M25-321-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for industrial applications. Designed for high performance, this receptacle features two rows of 25 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting efficiency even in harsh environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation and secure connections. Operating within a wide temperature range of -55 to 125 °C, it is suitable for demanding work settings. Upgrade your equipment with this essential connector for optimal functionality.

