| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BT3 |
628-M25-321-BT3
| Heilind Number: | EDA628-M25-321-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell plated with tin for added strength and reliability. With a 2-row configuration and 25 gold-plated contacts, it ensures secure and efficient connections in any industrial setting. The PC tail termination method allows for seamless integration onto your board, while the 4-40 threaded boardspacer mount type offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is the ideal choice for demanding applications that require ruggedness and precision. Upgrade your connectivity solutions with this essential component.

