| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BT4 |
628-M25-321-BT4
| Heilind Number: | EDA628-M25-321-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. This receptacle boasts a sturdy steel shell plated with tin for durability, making it ideal for industrial use. With 25 gold-plated positions, it ensures reliable signal transmission, while its 4-40 threaded standoff mount type guarantees secure attachment to your PCB. The PC tail termination method simplifies installation, and its 5A amperage rating allows for efficient power transfer. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity game with this essential component.

