| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BT5 |
628-M25-321-BT5
| Heilind Number: | EDA628-M25-321-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connector. Expertly designed for high-performance applications, this receptacle boasts a robust construction with a steel shell for durability. With two rows and 25 positions, it offers ample connectivity options. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method guarantees reliable connections. Gold-plated contacts and tin-plated shell provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component.

