| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BT6 |
628-M25-321-BT6
| Heilind Number: | EDA628-M25-321-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle features a sturdy two-row design, perfect for secure board-to-board connections. With a 5A amperage rating, it ensures reliable power transmission. The 4-40 threaded standoff, boardspacer, and boardlocks guarantee easy and secure mounting. Its PC tail termination method, along with gold contact plating and tin shell plating, ensures optimal conductivity and durability. With 25 positions, this connector is ideal for a wide range of applications. Crafted from steel, it offers robust construction, while its wide operating temperature range of -55 to 125°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.

