| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GN1 |
628-M25-321-GN1
| Heilind Number: | EDA628-M25-321-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, an essential component for efficient data transmission. This receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transfer at an amperage of 5A. Designed for secure installation on PCBs through a 0.120" through-hole mount, with PC tail termination for easy assembly. The rugged steel shell with nickel plating guarantees durability in harsh environments, while maintaining optimal performance across a wide temperature range from -55 to 125°C. Elevate your connectivity solutions with this high-quality D-Sub connector.

