| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GN2 |
628-M25-321-GN2
| Heilind Number: | EDA628-M25-321-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a cutting-edge solution for seamless data transfer. This receptacle, featuring dual rows for enhanced efficiency, is designed for optimal performance in demanding applications. With a durable steel shell and precision-engineered gold-plated contacts, it ensures reliable conductivity in any environment. The 4-40 Threaded Insert mount type offers easy installation, while the PC Tail termination method guarantees a secure connection. Meeting stringent industry standards, this connector is a must-have for professionals in the field. Upgrade your setup with this essential component and experience uninterrupted connectivity like never before.

