| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GN3 |
628-M25-321-GN3
| Heilind Number: | EDA628-M25-321-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for efficient signal transmission, this receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliable performance in various environments. With two rows and 25 gold-plated positions, it allows for secure and high-speed connections. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees suitability for diverse applications. Ideal for professional and industrial use, this connector is a versatile solution for your connectivity needs.

