| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GN4 |
628-M25-321-GN4
| Heilind Number: | EDA628-M25-321-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable transmission of up to 5A of current. Its durable steel shell with nickel plating guarantees robustness, while the 4-40 Threaded Standoff or Threaded Boardspacer mount type offers easy installation. With a PC Tail termination method and an operating temperature range of -55 to 125°C, this connector is perfect for harsh environments. Upgrade your setup with this essential component for seamless data and power connections.

