| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GN5 |
628-M25-321-GN5
| Heilind Number: | EDA628-M25-321-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with this meticulously crafted Vertical Machined D-Sub Connector. With a dual-row design and 25 positions, it offers ample room for secure interfacing. The receptacle gender ensures seamless integration, while the 4-40 Threaded Boardspacer and Boardlocks guarantee stable mounting. Featuring PC Tail termination and gold contact plating, it ensures reliable conductivity. The steel shell with nickel plating ensures durability in a wide operating temperature range of -55 to 125 °C. Elevate your connectivity with this high-performance connector.

