| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GT1 |
628-M25-321-GT1
| Heilind Number: | EDA628-M25-321-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in electronic devices. Engineered for optimal functionality, this receptacle features two rows of 25 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable connectivity even in harsh environments. The Through Hole mount type with PC Tail termination method offers easy and secure installation. Operating within a wide temperature range of -55 to 125 °C, it's suitable for various applications. Elevate your connectivity experience with this industry-grade connector.

