| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GT2 |
628-M25-321-GT2
| Heilind Number: | EDA628-M25-321-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connections with our cutting-edge Vertical Machined D-Sub Connector. Designed for efficient signal transmission, this connector features 25 gold-plated positions, ensuring reliable conductivity. With a sturdy steel shell and a tin plating finish, it guarantees durability and longevity even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Ideal for high-speed data transfer, it offers a secure receptacle for your electronic devices. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of applications. Upgrade your connectivity experience with this essential component.

