| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GT3 |
628-M25-321-GT3
| Heilind Number: | EDA628-M25-321-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. This receptacle boasts high performance with a 5A amperage rating, making it ideal for power and signal transmission. With two rows of 25 gold-plated positions, it ensures reliable and efficient data transfer. The durable steel shell with tin plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 125°C. Designed for secure mounting with a 4-40 Threaded Boardspacer, and featuring PC Tail termination for easy installation, this connector is a versatile solution for your connectivity needs.

