| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GT5 |
628-M25-321-GT5
| Heilind Number: | EDA628-M25-321-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for high-performance applications, this connector features a 25-position receptacle with two rows, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable connectivity in even the most demanding environments. The 4-40 threaded boardspacer and boardlocks enable secure mounting, while the PC Tail termination method simplifies installation. Operating in a wide temperature range from -55 to 125°C, this connector is a versatile solution for both industrial and commercial projects. Upgrade your connectivity game with this essential component.

