| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-GT6 |
628-M25-321-GT6
| Heilind Number: | EDA628-M25-321-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features a sturdy steel shell with gold-plated contacts for optimal signal transmission. With 25 positions across two rows, it offers ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting. Operating flawlessly in temperatures ranging from -55 to 125°C, it's perfect for demanding environments. Upgrade your setup with this reliable connector for seamless data transmission.

