| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LN1 |
628-M25-321-LN1
| Heilind Number: | EDA628-M25-321-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable data transmission. This receptacle, featuring two rows of 25 positions, boasts a durable steel shell plated with nickel for optimal protection. With a PC tail termination method and gold contact plating, it ensures secure and efficient connectivity in any application. Operating seamlessly within a wide temperature range from -55 to 125 °C, it's perfect for demanding environments. Elevate your connectivity experience with this essential component for electronic systems.

