| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LN2 |
628-M25-321-LN2
| Heilind Number: | EDA628-M25-321-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features 25 positions across two rows, allowing for secure and efficient connections. With a durable steel shell and 4-40 threaded insert mount, it ensures reliable stability on your board. The PC tail termination method simplifies installation, while gold contact plating and nickel shell plating offer superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

