| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LN3 |
628-M25-321-LN3
| Heilind Number: | EDA628-M25-321-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 25 gold-plated contacts, ensuring a reliable connection with an amperage rating of 5A. The 4-40 threaded boardspacer mount type facilitates secure installation, while PC tail termination method simplifies soldering. With a durable steel shell plated in nickel, it offers robust protection in harsh environments. Operating flawlessly in temperature extremes from -55 to 125°C, this connector is a crucial component for reliable data transmission in industrial applications. Elevate your connectivity solutions with this high-quality D-Sub connector.

