| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LN4 |
628-M25-321-LN4
| Heilind Number: | EDA628-M25-321-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell plated in nickel, it offers robust protection for your electronic connections. The 4-40 threaded standoff and PC tail termination method provide secure mounting and easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for diverse industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.

