| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LN6 |
628-M25-321-LN6
| Heilind Number: | EDA628-M25-321-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for reliable conductivity. With 25 positions and a 2-row configuration, it ensures efficient signal transmission. The PC tail termination method, along with gold contact plating, guarantees secure and low-resistance connections. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with this versatile connector.

