| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LT2 |
628-M25-321-LT2
| Heilind Number: | EDA628-M25-321-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector, a high-performance solution for demanding applications. This 25-position receptacle features a durable steel shell with tin plating, ensuring reliability in harsh environments. With a 4-40 threaded insert mount type and PC tail termination method, installation is secure and straightforward. The gold contact plating guarantees excellent conductivity, while the 5A amperage rating supports efficient power transfer. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity with this essential component.

