| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LT3 |
628-M25-321-LT3
| Heilind Number: | EDA628-M25-321-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic needs. This receptacle connector features two rows for efficient power transmission, perfect for high-speed data or signal applications. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Its gold contact plating ensures optimal conductivity, while the durable steel shell with tin plating guarantees long-lasting performance, even in harsh environments. With 25 positions and a 5A amperage rating, this connector is designed to meet your power and data transmission requirements with ease. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for a wide range of industrial and commercial applications. Elevate your connectivity game with this premium D-Sub Connector.

