| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LT4 |
628-M25-321-LT4
| Heilind Number: | EDA628-M25-321-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-quality receptacle boasts a durable steel shell plated with tin, ensuring longevity and reliable performance. With 25 gold-plated positions, it guarantees seamless signal transmission. Designed for efficiency, it features a 4-40 threaded standoff and PCB tail termination, facilitating easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.

