| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LT5 |
628-M25-321-LT5
| Heilind Number: | EDA628-M25-321-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our precision-crafted Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for efficient data transfer. With a durable 4-40 Threaded Boardspacer and Boardlocks mount type, it ensures secure installation. The PC Tail termination method, combined with gold contact plating, guarantees reliable conductivity. Crafted from steel with tin shell plating, it offers robust protection in challenging environments. Boasting 25 positions, it's perfect for comprehensive connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your electronic systems. Elevate your connectivity with this essential component.

