| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-LT6 |
628-M25-321-LT6
| Heilind Number: | EDA628-M25-321-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connections with our cutting-edge Vertical Machined D-Sub Connector. This receptacle boasts a sleek design with two rows for efficient power delivery, perfect for high-speed data transmission applications. Featuring a sturdy mount type with 4-40 Threaded Standoff, Boardspacer, and Boardlocks, it guarantees secure installation on any board. The PC Tail termination method ensures reliable and durable connections, while the gold contact plating and tin shell plating offer superior conductivity and corrosion resistance. With 25 positions available, this connector is versatile for various electronic setups. Crafted from robust steel and designed to withstand extreme temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial environments. Elevate your connectivity with this essential component.

