| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WN4 |
628-M25-321-WN4
| Heilind Number: | EDA628-M25-321-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic needs. Designed for high performance, this two-row receptacle features a durable Steel shell with Gold-plated contacts, ensuring optimal signal transmission. With a 4-40 Threaded Standoff mount type, installation is secure and efficient. The PC Tail termination method offers easy soldering, while the Nickel shell plating provides corrosion resistance. With 25 positions and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connections with this premium D-Sub connector.

