| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WN5 |
628-M25-321-WN5
| Heilind Number: | EDA628-M25-321-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows for optimal signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable and efficient connectivity. The 4-40 threaded boardspacer and boardlocks make installation easy and secure. Operating within a wide temperature range of -55 to 125 °C, it's suitable for various environments. Ideal for industrial and commercial use, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.

