| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WT1 |
628-M25-321-WT1
| Heilind Number: | EDA628-M25-321-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with gold-plated contacts, ensuring reliable conductivity. With two rows and 25 positions, it offers ample connectivity for your needs. Its through-hole mount type and PC tail termination method make for easy and secure installation. Operating in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Perfect for industrial or commercial use, it guarantees seamless data transmission and power delivery. Upgrade your connectivity solutions with this essential component.

