| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WT2 |
628-M25-321-WT2
| Heilind Number: | EDA628-M25-321-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your electronic interface needs. This receptacle, boasting a high amperage of 5A, features two rows of 25 gold-plated positions, ensuring efficient signal transmission. Its sturdy steel shell with tin plating offers durability, while the 4-40 threaded insert mount type and PC tail termination method guarantee secure installation. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of environments, making it an essential component for your connectivity projects.

