| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WT3 |
628-M25-321-WT3
| Heilind Number: | EDA628-M25-321-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-quality receptacle, featuring two rows of 25 positions, is designed for seamless integration onto your circuit boards using a 4-40 Threaded Boardspacer. With a reliable PC Tail termination method and gold contact plating, it ensures optimal signal transmission, while its durable steel shell with tin plating guarantees long-lasting performance even in harsh operating conditions ranging from -55 to 125 °C. Ideal for a wide range of applications, this connector is a versatile and essential component for your electronic setups.

