| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WT4 |
628-M25-321-WT4
| Heilind Number: | EDA628-M25-321-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for seamless integration, this receptacle boasts a high amperage of 5 A, making it ideal for power-intensive applications. With two rows of 25 positions each, it offers ample space for multiple connections. The 4-40 Threaded Standoff and Threaded Boardspacer mount type ensure secure installation, while the PC Tail termination method guarantees reliable contact. Featuring gold-plated contacts and a tin-plated steel shell, this connector ensures excellent signal transmission and durability. Operating seamlessly in a wide temperature range from -55 to 125 °C, it is perfect for use in various environments. Upgrade your connectivity solutions with this essential component.

