| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WT5 |
628-M25-321-WT5
| Heilind Number: | EDA628-M25-321-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This sleek receptacle features two rows for efficient signal transmission, with a sturdy 4-40 Threaded Boardspacer and Boardlocks for secure mounting. Its PC Tail termination method ensures reliable connections, while the gold-plated contacts and tin-plated shell guarantee optimal conductivity and durability. With 25 positions, this connector is perfect for complex electronic setups. Crafted from resilient steel and capable of operating in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

