| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-WT6 |
628-M25-321-WT6
| Heilind Number: | EDA628-M25-321-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 25 gold-plated contact positions, ensuring seamless data transmission. Its durable steel shell with tin plating guarantees longevity even in harsh environments, while the 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting. With a maximum amperage of 5A and an operating temperature range of -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

