| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-BN2 |
628-M25-322-BN2
| Heilind Number: | EDA628-M25-322-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for demanding applications. This receptacle boasts two rows of 25 positions, ensuring reliable data transmission. With a robust steel shell and gold-plated contacts, it guarantees durability and efficient signal transfer. Designed for seamless integration, it features a 4-40 threaded insert mount and solder cup termination method. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial environments. Upgrade your connections with this essential component.

