| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-BT2 |
628-M25-322-BT2
| Heilind Number: | EDA628-M25-322-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts two rows for optimal functionality, ensuring seamless power and data transmission. With a 5A amperage capacity, it's perfect for demanding applications. Featuring a durable steel shell with a gold-plated solder cup termination, it guarantees reliable conductivity. With 25 positions and a 4-40 threaded insert mount type, it offers versatility in installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a must-have for industrial and commercial setups. Upgrade your connectivity solutions today.

