| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-GN1 |
628-M25-322-GN1
| Heilind Number: | EDA628-M25-322-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. The solder cup termination method guarantees secure attachment, while the Through Hole mount type offers easy installation. With 25 positions and a 5A amperage rating, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this essential component and experience seamless data transfer like never before.

