| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-GN2 |
628-M25-322-GN2
| Heilind Number: | EDA628-M25-322-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle is engineered for precision, featuring 25 gold-plated positions for optimal signal transmission. With a durable steel shell and nickel plating, it ensures reliability in even the most demanding environments. The 4-40 threaded insert mount and solder cup termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for industrial and commercial applications. Elevate your connectivity game with this essential component.

