| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-GT1 |
628-M25-322-GT1
| Heilind Number: | EDA628-M25-322-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle, designed for through-hole mounting with a solder cup termination method, guarantees secure and reliable connectivity. With two rows and 25 gold-plated positions, it ensures efficient signal transmission even in demanding environments. The connector's steel shell with tin plating offers durability and robustness, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is a versatile and essential component for your connectivity needs. Upgrade your systems with this top-quality D-Sub Connector for seamless performance.

