| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-GT2 |
628-M25-322-GT2
| Heilind Number: | EDA628-M25-322-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance 25-position D-Sub Connector. Designed for reliable data transmission, this receptacle features a sturdy steel shell with a durable tin plating for optimal signal integrity. The gold-plated contacts ensure excellent conductivity, while the 4-40 threaded insert mount type offers secure and convenient installation. With a solder cup termination method, it guarantees a strong and lasting connection. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is perfect for demanding industrial applications. Upgrade your setup today with this essential component.

