| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-LN1 |
628-M25-322-LN1
| Heilind Number: | EDA628-M25-322-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. This receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable data transmission. Designed for through-hole mounting with a solder cup termination method, it offers ease of installation and durability. The robust steel shell with nickel plating guarantees long-lasting performance in diverse environments, from -55 to 125 °C. Trust in this connector for secure and efficient connections in your projects. Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. This receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable data transmission. Designed for through-hole mounting with a solder cup termination method, it offers ease of installation and durability. The robust steel shell with nickel plating guarantees long-lasting performance in diverse environments, from -55 to 125 °C. Trust in this connector for secure and efficient connections in your projects.

