| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-LN2 |
628-M25-322-LN2
| Heilind Number: | EDA628-M25-322-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for precision and reliability. This receptacle connector boasts two rows of 25 positions, offering ample connectivity for your applications. With a robust steel shell and gold-plated contacts, it ensures durable and efficient performance, even in demanding environments. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for industrial and commercial use. Trust in this connector for seamless data transmission and power delivery.

