| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-LT1 |
628-M25-322-LT1
| Heilind Number: | EDA628-M25-322-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows for seamless integration. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission in even the most demanding environments. The through-hole mount type with solder cup termination method guarantees secure and efficient installation. With 25 positions and a current rating of 5A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial and commercial use. Upgrade your connectivity with this essential component.

