| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-LT2 |
628-M25-322-LT2
| Heilind Number: | EDA628-M25-322-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features a two-row layout, accommodating a total of 25 positions for seamless data transfer. With a sturdy steel shell and gold-plated contacts, it ensures reliable conductivity in diverse operating environments. The solder cup termination method offers secure attachment, while the 4-40 threaded insert mount type simplifies installation. Rated for 5A amperage and with a wide temperature range of -55 to 125°C, this connector is a versatile solution for industrial and commercial applications, providing durable and efficient connectivity.

