| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-WT1 |
628-M25-322-WT1
| Heilind Number: | EDA628-M25-322-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your industrial connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this two-row receptacle features Through Hole mounting (.120") and Solder Cup termination for secure and reliable connections. With a contact plating of Gold and a durable Steel shell, it ensures excellent conductivity and longevity in demanding environments. Offering 25 positions and an amperage of 5 A, it's perfect for high-speed data transmission and power delivery. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any project requiring precision and durability. Upgrade to seamless connectivity with this essential component.

