| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-322-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-322-WT2 |
628-M25-322-WT2
| Heilind Number: | EDA628-M25-322-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-322-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. Featuring a robust steel shell with durable tin plating, this receptacle connector is designed for reliability in demanding environments. With 25 gold-plated contact positions and a 4-40 threaded insert mount, it ensures secure and efficient connections. The solder cup termination method allows for easy installation, while its 2-row layout accommodates multiple signal pathways. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial use. Elevate your connectivity infrastructure with this essential component.

