| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-BN2 |
628-M25-323-BN2
| Heilind Number: | EDA628-M25-323-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless connectivity in demanding industrial applications. Engineered with precision and durability in mind, this connector features dual rows with 25 positions, ensuring reliable signal transmission. The receptacle gender and 4-40 threaded insert mount type offer secure connections, while the PC tail termination method simplifies installation. With a 5A amperage rating and gold contact plating, this connector guarantees optimal conductivity and signal integrity. Its rugged steel shell construction, nickel plating, and wide operating temperature range of -55 to 125°C make it suitable for even the harshest environments. Trust in our Vertical Machined D-Sub Connector for efficient and dependable interfacing in your projects.

