| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-BN4 |
628-M25-323-BN4
| Heilind Number: | EDA628-M25-323-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-BN4, a cutting-edge Vertical Machined D-Sub Connector engineered for optimal performance. This high-quality receptacle boasts a dual-row design with 25 gold-plated contact positions, ensuring secure and reliable connections. With a 5A amperage rating, it is suitable for a wide range of applications. The 4-40 Threaded Standoff and Boardspacer mount type offers easy installation and stability on PCBs. Crafted from durable steel with nickel shell plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Perfect for industrial, aerospace, and telecommunications systems, it guarantees seamless connectivity for your critical operations. Elevate your connectivity game with the 628-M25-323-BN4.

