| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-BT2 |
628-M25-323-BT2
| Heilind Number: | EDA628-M25-323-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek receptacle design and two rows of 25 gold-plated contacts, this connector ensures reliable power and signal transmission at up to 5A. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy installation and secure connections. Constructed from durable steel with tin shell plating, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Perfect for industrial and commercial applications, this connector guarantees exceptional performance and longevity. Upgrade your connectivity setup with the 628-M25-323-BT2 Vertical Machined D-Sub Connector.

