| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-GN2 |
628-M25-323-GN2
| Heilind Number: | EDA628-M25-323-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-GN2, a powerhouse of connectivity in the form of a Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 25 gold-plated contacts, ensuring a secure and reliable connection. With a durable steel shell plated in nickel, it offers robust protection in harsh environments. The 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for industrial and commercial use. Trust in its 5A amperage rating to deliver consistent power transmission. Upgrade your connectivity game with this essential component from our extensive range of IO Connectors.

