| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-GT3 |
628-M25-323-GT3
| Heilind Number: | EDA628-M25-323-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, SKU 628-M25-323-GT3, a high-performance solution for your connectivity needs. This 2-row receptacle boasts a sturdy steel shell with durable tin plating, ensuring reliable performance in various environments. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and secure. With gold contact plating, it guarantees optimal conductivity for your applications. Designed for versatility, it offers 25 positions for seamless connections. Operating flawlessly in temperatures ranging from -55 to 125°C, it is ideal for both indoor and outdoor use. Trust in this connector for efficient and dependable connectivity in your projects.

